Filter Your Search
1 - 2 of 2 results
|
R5F363AMDFA
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 16 | 20 MHz | 524288 | 31744 | M16C | 16 | 20 | 20 MHz | 88 | YES | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8 MINIMUM SUPPLY AT 5 MHZ | YES | YES | YES | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100 | 100 | compliant | 8542.31.00.01 | ||||||||
|
R5F363AMDFA#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 16 | 20 MHz | 524288 | 31744 | M16C | 8 | 20 | 40 MHz | 85 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | MATTE TIN | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | QFP, QFP100,.63X.87 | 100 | compliant | 8542.31.00.01 | PRQP0100JD | 3A991.A.2 | Renesas Electronics |