Filter Your Search
1 - 1 of 1 results
|
R5F3650MDFA#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 16 | 32 MHz | 524288 | 31744 | M16C | 16 | 20 | 32 MHz | 85 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | MATTE TIN | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | 100 | PRQP0100JD | compliant | 3A991.A.2 | 8542.31.00.01 | Renesas Electronics |