Filter Your Search
1 - 4 of 4 results
|
R5F3650TDFB
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 32 | 32 MHz | 786432 | 48128 | M16C | 16 | 20 | 32 MHz | 85 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 14 MM, 0.50 MM PITCH, PLASTIC, LQFP-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||
|
R5F3650TDFB#V2
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 32 MHz | 786432 | 48128 | M16C | YES | MICROCONTROLLER | CMOS | FLASH | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | RENESAS ELECTRONICS CORP | LQFP | 100 | compliant | 8542.31.00.01 | PLQP0100KB | Renesas Electronics | ||||||||||||||||||||||||||||||
|
R5F3650TDFB#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 32 MHz | 786432 | 48128 | M16C | YES | CMOS | FLASH | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | RENESAS ELECTRONICS CORP | QFP | 100 | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||
|
R5F3650TDFB#30
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 16 | 32 MHz | 786432 | 48128 | M16C | 16 | 20 | 60 MHz | 85 | 11 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 13 | 6 | 8 | 8 | YES | FLASH | 5.5 V | 5 V | S-PQFP-G100 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | QFP, | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | PLQP0100KB | Renesas Electronics |