Filter Your Search
1 - 1 of 1 results
|
R5F51111ADLF#UA
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 32 | 32 MHz | 32768 | 10240 | RX | 20 MHz | 48 | 8 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 8 | 3 | 8 | 8 | YES | FLASH | 24 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PBGA-B64 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | VFLGA | LGA64,8X8,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 760 µm | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | WFLGA | VFLGA, | 64 | PWLG0064KA | compliant | Renesas Electronics |