Filter Your Search
1 - 7 of 7 results
|
R5F51113ADNF#UA
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 32 | 32 MHz | 65536 | 10240 | RX | 20 MHz | 25 | 8 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 8 | 3 | 8 | 8 | YES | FLASH | 24 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-XQCC-N40 | 3 | 85 °C | -40 °C | 40 | HVQCCN | LCC40,.25SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 6 mm | 6 mm | RENESAS ELECTRONICS CORP | HWQFN | HWQFN-40 | 40 | PWQN0040KC | compliant | Renesas Electronics | ||||||||
|
R5F51113ADNF#0A
Renesas Electronics Corporation
|
Check for Price | Yes | Active | MICROCONTROLLER | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
R5F51113ADNF#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 32 | 32 MHz | 20 MHz | 25 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 3.6 V | 1.8 V | NOT SPECIFIED | NOT SPECIFIED | 40 | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | RENESAS ELECTRONICS CORP | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
R5F51113ADNF#2A
Renesas Electronics Corporation
|
Check for Price | Yes | Active | MICROCONTROLLER | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
R5F51113ADNF
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 32 MHz | 65536 | 10240 | RX | 20 MHz | 24 | 10 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES 1.8 V AT 8 MHZ | NO | NO | YES | FIXED POINT | YES | NO | YES | 9 | 4 | 8 | 8 | YES | FLASH | 24 mA | 3.6 V | 3.3 V | S-XQCC-N40 | 85 °C | -40 °C | 40 | UNSPECIFIED | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 6 mm | 6 mm | RENESAS ELECTRONICS CORP | HVQCCN, | compliant | 8542.31.00.01 | |||||||||||||
|
R5F51113ADNF#V0
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 32 | 32 MHz | 65536 | 20 MHz | 25 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 3.6 V | 1.8 V | 40 | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | RENESAS ELECTRONICS CORP | HVQCCN, | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||
|
R5F51113ADNF#WA
Renesas Electronics Corporation
|
Check for Price | Obsolete | 32 | 32 MHz | 65536 | 10240 | RX | 20 MHz | 24 | 10 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES 1.8 V AT 8 MHZ | NO | NO | YES | FIXED POINT | YES | NO | YES | 9 | 4 | 8 | 8 | YES | FLASH | 24 mA | 3.6 V | 3.3 V | S-XQCC-N40 | 85 °C | -40 °C | 40 | UNSPECIFIED | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 6 mm | 6 mm | RENESAS ELECTRONICS CORP | HVQCCN, | compliant | Renesas Electronics | 8542.31.00.01 |