Filter Your Search
1 - 1 of 1 results
|
R5F51115ADFM#3A
Renesas Electronics Corporation
|
$2.3345 | Yes | Yes | Active | 32 | 32 MHz | 131072 | 16384 | RX | 20 MHz | 48 | 8 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 8 | 3 | 8 | 8 | YES | FLASH | 24 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G64 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP | LQFP-64 | 64 | PLQP0064KB | compliant | Renesas Electronics |