Filter Your Search
1 - 4 of 4 results
|
R5F52206BDFM#30
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 32 | 32 MHz | 262144 | 16384 | RX220 | 20 MHz | 49 | 14 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 8MHZ FROM 1.62-2.7V | NO | NO | YES | FIXED POINT | YES | NO | YES | 4 | 8 | 5 | 8 | 8 | YES | FLASH | 25 mA | 5.5 V | 3.3 V | S-PQFP-G64 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP | QFP, | 64 | PLQP0064KB | compliant | 8542.31.00.01 | Renesas Electronics | ||||
|
R5F52206BDFM#10
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 32 | 32 MHz | 262144 | 16384 | RX220 | 20 MHz | 49 | 14 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 8MHZ FROM 1.62-2.7V | NO | NO | YES | FIXED POINT | YES | NO | YES | 4 | 8 | 5 | 8 | 8 | YES | FLASH | 25 mA | 5.5 V | 3.3 V | S-PQFP-G64 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP | 64 | PLQP0064KB | compliant | 8542.31.00.01 | Renesas Electronics | ||||||
|
R5F52206BDFM
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 32 MHz | 262144 | 16384 | RX | 20 MHz | 48 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLASH | 25 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | compliant | 8542.31.00.01 | |||||||||||||||||||||||
|
R5F52206BDFM#V0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 262144 | MICROCONTROLLER | CMOS | 3 | RENESAS ELECTRONICS CORP | LQFP | 64 | PLQP0064KB | compliant | 8542.31.00.01 | Renesas Electronics |