Filter Your Search
1 - 3 of 3 results
|
R5F52318ADFP#30
Renesas Electronics Corporation
|
$5.9809 | Yes | Yes | Active | 32 | 54 MHz | 524288 | 65536 | RXV2 | 16 | 24 | 20 MHz | 80 | 17 | YES | 2 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLOATING POINT | YES | NO | YES | 4 | 8 | 8 | 8 | 8 | YES | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G100 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, | 100 | PLQP0100KB | compliant | 8542.31.00.01 | Renesas Electronics | ||
|
R5F52318ADFP#50
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 32 | 54 MHz | 524288 | 65536 | RXV2 | 16 | 24 | 20 MHz | 80 | 17 | YES | 2 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLOATING POINT | YES | NO | YES | 4 | 8 | 8 | 8 | 8 | YES | FLASH | 5.5 V | 1.8 V | S-PQFP-G100 | 3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, | 100 | PLQP0100KB | compliant | 8542.31.00.01 | Renesas Electronics | |||
|
R5F52318ADFP
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 54 MHz | 524288 | 65536 | RXV2 | 16 | 24 | 20 MHz | 80 | 17 | YES | 2 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLOATING POINT | YES | NO | YES | 4 | 8 | 8 | 8 | 8 | YES | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LFQFP, | compliant | 8542.31.00.01 | Renesas Electronics |