Filter Your Search
1 - 2 of 2 results
|
R5F56104VNFP
Renesas Electronics Corporation
|
Check for Price | No | No | Not Recommended | 64 | 100 MHz | 786432 | 131072 | RX610 | 100 MHz | 117 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | OTHER | S-PQFP-G144 | Not Qualified | 1 | 85 °C | -20 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | 20 X 20 MM, 0.50 MM PITCH, PLASTIC, LQFP-144 | 144 | unknown | 3A991.A.2 | 8542.31.00.01 | Renesas Electronics | ||||||
|
R5F56104VNFP#V0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 32 | 100 MHz | 786432 | 131072 | 16 | 24 | 25 MHz | 117 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 100 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, QFP144,.87SQ,20 | 144 | compliant | 8542.31.00.01 | Renesas Electronics | PLQP0144KA |