Filter Your Search
1 - 3 of 3 results
|
R5F5631MDDFM#V0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 32 | 100 MHz | 262144 | 65536 | RX631 | 32 | 24 | 16 MHz | 43 | 4 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 6 | 16 | 7 | 8 | 8 | YES | FLASH | 115 mA | 3.6 V | 3 V | S-PQFP-G64 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, | 64 | PLQP0064KB | compliant | 8542.31.00.01 | Renesas Electronics | ||||
|
R5F5631MDDFM#10
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 32 | 100 MHz | 262144 | 65536 | RX631 | 32 | 24 | 16 MHz | 43 | 4 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 6 | 16 | 7 | 8 | 8 | YES | FLASH | 115 mA | 3.6 V | 3 V | S-PQFP-G64 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP | 64 | PLQP0064KB | compliant | 8542.31.00.01 | Renesas Electronics | ||||||
|
R5F5631MDDFM
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 100 MHz | 262144 | 65536 | RX631 | 32 | 24 | 16 MHz | 43 | 26 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | 4 | 8 | YES | FLASH | 100 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LFQFP, QFP64,.47SQ,20 | compliant | 8542.31.00.01 | Renesas Electronics |