Filter Your Search
1 - 3 of 3 results
|
R5F563NBDDFB#V0
Renesas Electronics Corporation
|
$10.2864 | Yes | Yes | Active | 32 | 100 MHz | 1048576 | 131072 | RX | 16 | 24 | 16 MHz | 112 | 26 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | 6 | 8 | YES | FLASH | 100 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 3 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, QFP144,.87SQ,20 | 144 | PLQP0144KA | compliant | 8542.31.00.01 | Renesas Electronics | ||||||||
|
R5F563NBDDFB#10
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 32 | 100 MHz | 1048576 | 131072 | RX63N | 32 | 24 | 16 MHz | 112 | 4 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 6 | 16 | 15 | 8 | 8 | YES | FLASH | 115 mA | 3.6 V | 3 V | S-PQFP-G144 | 3 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | LQFP | 144 | PLQP0144KA | compliant | 8542.31.00.01 | Renesas Electronics | ||||||
|
R5F563NBDDFB
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 100 MHz | 1048576 | 131072 | RX63N | 32 | 24 | 16 MHz | 113 | 26 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | 6 | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G144 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | LFQFP, | 144 | compliant | 8542.31.00.01 | Renesas Electronics |