Filter Your Search
1 - 2 of 2 results
|
R5F563NEDDFC#V0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 32 | 100 MHz | 2097152 | 131072 | RX | 32 | 24 | 16 MHz | 134 | 26 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | 6 | 8 | YES | FLASH | 100 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G176 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 24 mm | 24 mm | RENESAS ELECTRONICS CORP | LQFP | LFQFP, QFP176,1.0SQ,20 | 176 | PLQP0176KB | compliant | 8542.31.00.01 | Renesas Electronics | ||
|
R5F563NEDDFC
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 100 MHz | 2097152 | 131072 | RX63N | 32 | 24 | 16 MHz | 134 | 26 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | YES | 6 | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G176 | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 24 mm | 24 mm | RENESAS ELECTRONICS CORP | QFP | LFQFP, | 176 | compliant | 8542.31.00.01 | Renesas Electronics |