Filter Your Search
1 - 1 of 1 results
|
R5F56719DGNE#30
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 32 | 120 MHz | 1048576 | 393216 | RX671 | 30 MHz | 34 | 19 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | YES | FLOATING-POINT | YES | YES | YES | 8 | 16 | 12 | 8 | 8 | YES | FLASH | 68 mA | 3.6 V | 2.7 V | S-PQCC-N48 | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | compliant | 3A991.A.2 | 8542.31.00.01 | Renesas Electronics |