Filter Your Search
1 - 10 of 13 results
|
R5F72867N100FP
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 32 | 100 MHz | 1048576 | 32768 | 32768 | SH-2A | 113 | 1 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 8 | 9 | 8 | 8 | YES | FLASH | 5.5 V | 3 V | OTHER | S-PQFP-G176 | 85 °C | -20 °C | 176 | PLASTIC | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 24 mm | 24 mm | RENESAS ELECTRONICS CORP | LFQFP-176 | compliant | 2020-10-07 | ||
|
R5F72867D100FA
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 32 | 100 MHz | 1048576 | 32768 | 32768 | SH-2A | 113 | 1 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 8 | 9 | 8 | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | 85 °C | -40 °C | 176 | UNSPECIFIED | LFQFP | UNSPECIFIED | UNSPECIFIED | QUAD | RENESAS ELECTRONICS CORP | LFQFP-176 | compliant | 2020-10-07 | |||||||||
|
R5F72866N100FA
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 32 | 100 MHz | 786432 | 32768 | 32768 | SH-2A | 113 | 1 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 8 | 9 | 8 | 8 | YES | FLASH | 5.5 V | 3 V | OTHER | S-PQFP-G176 | 85 °C | -20 °C | 176 | PLASTIC/EPOXY | LFQFP | QFP176,.80SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.7 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | high-end single chip microcontroller | compliant | 2020-10-07 | ||
|
R5F72865N100FA
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 32 | 100 MHz | 524288 | 24576 | 24576 | SH-2A | 113 | 1 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 8 | 9 | 8 | 8 | YES | FLASH | 5.5 V | 3 V | OTHER | S-PQFP-G176 | 85 °C | -20 °C | 176 | PLASTIC | LFQFP | QFP176,.87SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.7 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | LFQFP-176 | compliant | 2020-10-07 | ||
|
R5F72865D100FA
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 32 | 100 MHz | 524288 | 24576 | 24576 | SH-2A | 113 | 1 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 8 | 9 | 8 | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G176 | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | QFP176,.80SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.7 mm | 20 mm | 20 mm | RENESAS ELECTRONICS CORP | LFQFP-176 | compliant | 2020-10-07 | ||
|
R5F72866D100FP
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 32 | 100 MHz | 786432 | 32768 | 32768 | SH-2A | 113 | 1 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 8 | 9 | 8 | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | 85 °C | -40 °C | 176 | UNSPECIFIED | LFQFP | UNSPECIFIED | UNSPECIFIED | QUAD | RENESAS ELECTRONICS CORP | LFQFP-176 | compliant | 2020-10-07 | |||||||||
|
R5F72867D100FP
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 32 | 100 MHz | 1048576 | 32768 | 32768 | SH-2A | 113 | 1 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 8 | 9 | 8 | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G176 | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,16 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 24 mm | 24 mm | RENESAS ELECTRONICS CORP | high-end single chip microcontroller | compliant | 2020-10-07 | ||
|
R5F72865D100FP
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 32 | 100 MHz | 524288 | 24576 | 24576 | SH-2A | 113 | 1 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 8 | 9 | 8 | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | R-PQFP-G176 | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | RECTANGULAR | GULL WING | QUAD | RENESAS ELECTRONICS CORP | LFQFP-176 | compliant | 2020-10-07 | |||||||||
|
R5F72867N100FA
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 32 | 100 MHz | 1048576 | 32768 | 32768 | SH-2A | 113 | 1 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 8 | 9 | 8 | 8 | YES | FLASH | 5.5 V | 3 V | OTHER | 85 °C | -20 °C | 176 | PLASTIC/EPOXY | LFQFP | GULL WING | QUAD | RENESAS ELECTRONICS CORP | LFQFP-176 | compliant | 2020-10-07 | ||||||||||
|
R5F72866N100FP
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 32 | 100 MHz | 786432 | 32768 | 32768 | SH-2A | 113 | 1 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 8 | 9 | 8 | 8 | YES | FLASH | 5.5 V | 3 V | OTHER | S-PQFP-G176 | 85 °C | -20 °C | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 24 mm | 24 mm | RENESAS ELECTRONICS CORP | LFQFP-176 | compliant | 2020-10-07 |