Filter Your Search
1 - 3 of 3 results
|
R5S72691P266FP#VL
Renesas Electronics Corporation
|
Check for Price | Yes | No | Active | 32 | 266.67 MHz | 32 | 26 | 13.33 MHz | 133 | YES | 3.3 V | MICROCONTROLLER, RISC | YES | YES | YES | 3.6 V | 3 V | NOT SPECIFIED | NOT SPECIFIED | 256 | QFP | SQUARE | FLATPACK | GULL WING | 400 µm | QUAD | 28 mm | 28 mm | RENESAS ELECTRONICS CORP | LQFP | QFP, | 256 | PLQP0256LB | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||||||||||
|
R5S72691P266FP#VZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 32 | 266.67 MHz | 2686976 | SH-2A | 32 | 26 | 13.33 MHz | 133 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 285 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G256 | Not Qualified | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | QFP | QFP256,1.2SQ,16 | SQUARE | FLATPACK | GULL WING | 400 µm | QUAD | 28 mm | 28 mm | RENESAS ELECTRONICS CORP | LQFP | QFP, QFP256,1.2SQ,16 | 256 | PLQP0256LB | compliant | Renesas Electronics | |||||||||
|
R5S72691P266FP
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 266.67 MHz | 32 | 26 | 13.33 MHz | 133 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.15 V TO 1.35 V MINIMUM SUPPLY | YES | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G256 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.7 mm | 28 mm | 28 mm | RENESAS ELECTRONICS CORP | QFP | 28 X 28 MM, 0.40 MM PITCH, PLASTIC, LQFP-256 | 256 | compliant | 8542.31.00.01 |