Filter Your Search
1 - 2 of 2 results
|
R5S726B0D216FP#V0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 32 | 216 MHz | 16 | 26 | 48 MHz | 74 | YES | 1.25 V | MICROCONTROLLER, RISC | YES | YES | YES | 1.35 V | 1.15 V | NOT SPECIFIED | NOT SPECIFIED | 144 | QFP | SQUARE | FLATPACK | GULL WING | 400 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | LQFP | QFP, | 144 | PLQP0144KA | compliant | 3A991.A.2 | 8542.31.00.01 | Renesas Electronics | |||||||||||||
|
R5S726B0D216FP
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 216 MHz | 1376256 | SH-2A | 16 | 26 | 48 MHz | 74 | YES | 1.25 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 115 mA | 1.35 V | 1.15 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | GULL WING | 400 µm | QUAD | 14 mm | 14 mm | RENESAS ELECTRONICS CORP | QFP, QFP144,.87SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 |