Filter Your Search
1 - 10 of 24 results
![]() |
R6551AP
Conexant Systems Inc
|
Check for Price | No | Obsolete | 0 | R65C00; R6500 | 8 | 2 | 0.00234375 MBps | 2 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT | NRZ | NO | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 15.24 mm | 36.957 mm | CONEXANT SYSTEMS | DIP | PLASTIC, DIP-28 | 28 | compliant | 8542.31.00.01 | |||
|
R6551C2
Conexant Systems Inc
|
Check for Price | No | Transferred | NO | 5 V | MOS | COMMERCIAL | R-XDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CONEXANT SYSTEMS | DIP, DIP28,.6 | compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
R6551C2E
Synaptics Incorporated
|
Check for Price | No | Active | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT | 1 | 5.25 V | 4.75 V | INDUSTRIAL | R-XDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SYNAPTICS INC | DIP, DIP28,.6 | compliant | 8542.31.00.01 | |||||||||||||||
|
R6551C1
Synaptics Incorporated
|
Check for Price | No | Active | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SYNAPTICS INC | DIP, DIP28,.6 | compliant | 8542.31.00.01 | ||||||||||||||||
|
R6551C1E
Synaptics Incorporated
|
Check for Price | No | Active | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT | 1 | 5.25 V | 4.75 V | INDUSTRIAL | R-XDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SYNAPTICS INC | DIP, DIP28,.6 | compliant | 8542.31.00.01 | |||||||||||||||
|
R6551P2E
Synaptics Incorporated
|
Check for Price | No | Active | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT | 1 | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SYNAPTICS INC | DIP, DIP28,.6 | compliant | 8542.31.00.01 | |||||||||||||||
![]() |
R6551ACE
Conexant Systems Inc
|
Check for Price | No | Obsolete | 0 | R65C00; R6500 | 8 | 2 | 0.00234375 MBps | 2 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT | NRZ | NO | 1 | 5.25 V | 4.75 V | INDUSTRIAL | R-CDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | 35.56 mm | CONEXANT SYSTEMS | DIP | DIP, DIP28,.6 | 28 | compliant | 8542.31.00.01 | ||
|
R6551C2
Synaptics Incorporated
|
Check for Price | No | Active | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT | 1 | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SYNAPTICS INC | DIP, DIP28,.6 | compliant | 8542.31.00.01 | ||||||||||||||||
|
R6551C1E
Conexant Systems Inc
|
Check for Price | No | Transferred | NO | 5 V | MOS | INDUSTRIAL | R-XDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CONEXANT SYSTEMS | DIP, DIP28,.6 | compliant | 8542.31.00.01 | |||||||||||||||||||||
|
R6551C2E
Conexant Systems Inc
|
Check for Price | No | Transferred | NO | 5 V | MOS | INDUSTRIAL | R-XDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CONEXANT SYSTEMS | DIP, DIP28,.6 | compliant | 8542.31.00.01 |