Filter Your Search
1 - 2 of 2 results
|
B39431-R708-U310
TDK Epcos
|
Check for Price | Yes | Obsolete | YES | e4 | 120 °C | -45 °C | SURFACE MOUNT | Gold (Au) - with Nickel (Ni) barrier | EPCOS AG | CERAMIC, QCC-8 | compliant | 1-PORT | 0.0271 % | 1.8 dB | 433.42 MHz | 3.4 pF | L5XB5XH1.35 (mm) | ||
|
B39431R0708U310
TDK Epcos
|
Check for Price | Yes | Obsolete | YES | e4 | 120 °C | -45 °C | SURFACE MOUNT | Gold (Au) - with Nickel (Ni) barrier | EPCOS AG | CERAMIC, QCC-8 | unknown | 1-PORT | 0.0271 % | 1.8 dB | 433.42 MHz | 3.4 pF | L5XB5XH1.35 (mm) |