Filter Your Search
1 - 2 of 2 results
|
B39391-R730-U310
TDK Epcos
|
Check for Price | Yes | Obsolete | 390 MHz | 0.0271 % | L5XB5XH1.35 (mm) | 120 °C | 1-PORT | 0.075 | 1.6 dB | 3.22 pF | -45 °C | 120 °C | SURFACE MOUNT | YES | L5XB5XH1.35 (mm) | EPCOS AG | CERAMIC, QCC-8 | compliant | ||
|
B39391R0730U310
TDK Epcos
|
Check for Price | Yes | Obsolete | 390 MHz | 0.0271 % | L5XB5XH1.35 (mm) | 120 °C | 1-PORT | 0.075 | 1.6 dB | 3.22 pF | -45 °C | 120 °C | SURFACE MOUNT | YES | L5XB5XH1.35 (mm) | EPCOS AG | CERAMIC, QCC-8 | unknown |