Filter Your Search
1 - 1 of 1 results
|
R7FA4M3AF3CBQ#BC0
Renesas Electronics Corporation
|
Check for Price | Active | 32 | 100 MHz | 1048576 | 131072 | CORTEX-M33 | 24 MHz | 46 | 15 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 8 | 16 | 9 | 8 | 8 | YES | FLASH | 95 mA | 3.6 V | 3.3 V | S-PBGA-B64 | e1 | 3 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LFBGA | BGA64,8X8,25 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 650 µm | BOTTOM | 1.38 mm | 6 mm | 6 mm | RENESAS ELECTRONICS CORP | unknown | 8542.31.00.01 |