Filter Your Search
1 - 5 of 5 results
![]() |
TR80C186XL25
Intel Corporation
|
Check for Price | Yes | Obsolete | 16 | 25 MHz | 0 | 16 | 20 | 50 MHz | YES | 5 V | MICROPROCESSOR | CMOS | DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS; NUMERIC COPROCESSOR INTERFACE | NO | FIXED POINT | NO | YES | 2 | 5 | 100 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-N68 | Not Qualified | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 3.68 mm | 24.13 mm | 24.13 mm | INTEL CORP | LCC | CERAMIC, LCC-68 | 68 | compliant | 3A991.A.2 | 8542.31.00.01 | Intel | ||||
![]() |
TR80C186XL-25
Intel Corporation
|
Check for Price | Active | 16 | 25 MHz | 0 | 16 | 20 | 50 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 5 | INDUSTRIAL | S-CQCC-N68 | Not Qualified | 85 °C | -40 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 3.68 mm | 24.13 mm | 24.13 mm | INTEL CORP | LCC | QCCN, | 68 | unknown | |||||||||||||
![]() |
R80C186XL25
Intel Corporation
|
Check for Price | Yes | Obsolete | 16 | 25 MHz | 0 | 16 | 20 | 50 MHz | YES | 5 V | MICROPROCESSOR | CMOS | DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS; NUMERIC COPROCESSOR INTERFACE | NO | FIXED POINT | NO | YES | 2 | 5 | 100 mA | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-N68 | Not Qualified | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC68,.95SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 3.68 mm | 24.13 mm | 24.13 mm | INTEL CORP | LCC | CERAMIC, LCC-68 | 68 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
![]() |
R80C186XL-25
Intel Corporation
|
Check for Price | Obsolete | 16 | 25 MHz | 0 | 16 | 20 | 50 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 2 | 5 | 100 mA | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-N68 | Not Qualified | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 3.68 mm | 24.13 mm | 24.13 mm | INTEL CORP | LCC | CERAMIC, LCC-68 | 68 | unknown | |||||||||||
|
R80C186XL25
Rochester Electronics LLC
|
Check for Price | No | Active | 16 | 25 MHz | 16 | 20 | 50 MHz | YES | 5 V | MICROPROCESSOR | CMOS | DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS; NUMERIC COPROCESSOR INTERFACE | NO | FIXED POINT | NO | YES | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-N68 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 3.68 mm | 24.13 mm | 24.13 mm | ROCHESTER ELECTRONICS LLC | CERAMIC, LCC-68 | unknown | 3A991.A.2 | 8542.31.00.01 |