Filter Your Search
1 - 6 of 6 results
|
RA723M
Thomas & Betts
|
Check for Price | Yes | Active | RING TERMINAL | FEMALE | 16 AWG | THOMAS & BETTS CORP | compliant | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||
|
RA723
Thomas & Betts
|
Check for Price | Yes | Active | RING TERMINAL | FEMALE | 16 AWG | THOMAS & BETTS CORP | compliant | EAR99 | 8536.90.40.00 | ROHS COMPLIANT | |||||||||||||||||||||||||||||||
|
RA7231-ALB
Coilcraft Inc
|
Check for Price | Obsolete | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | 6155 | Rectangular | Ferrite | 6 mΩ | 5 H | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 2 | 4 | 125 °C | -40 °C | 16 mm | 15.5 mm | SMT | 14 mm | TR | 10.6 A | AEC-Q200 | 34 MHz | RECTANGULAR PACKAGE | YES | YES | DUAL IN-LINE | WRAPAROUND | 100 kHz | 10 % | |||||||||
|
RA7231-ALD
Coilcraft Inc
|
Check for Price | Yes | Active | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | 6155 | Rectangular | Ferrite | 6 mΩ | 5 H | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 2 | 4 | 125 °C | -40 °C | 16 mm | 15.5 mm | SMT | 14 mm | TR, Embossed Plastic, 13 Inch | 10.6 A | AEC-Q200 | 34 MHz | RECTANGULAR PACKAGE | YES | YES | DUAL IN-LINE | WRAPAROUND | 100 kHz | 10 % | e2 | Tin/Silver (Sn96.5Ag3.5) | ||||||
|
RA723
ABB Installation Products Inc
|
Check for Price | Yes | Active | RING TERMINAL | FEMALE | 16 AWG | ABB INSTALLATION PRODUCTS INC | compliant | EAR99 | 8536.90.40.00 | ROHS COMPLIANT | |||||||||||||||||||||||||||||||
|
RA723M
ABB Installation Products Inc
|
Check for Price | Yes | Active | RING TERMINAL | FEMALE | 16 AWG | ABB INSTALLATION PRODUCTS INC | compliant | EAR99 | 8536.90.40.00 |