Filter Your Search
1 - 1 of 1 results
|
RAA-1212S
RECOM Power Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 12 V | 12 V | 13.2 V | 10.8 V | 11.64 V | 12.36 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 3 % | 1 | HYBRID | OTHER | 5 W | R-PDMA-T5 | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 23.5 mm | 25 mm | 10.25 mm | RECOM POWER GMBH | , | compliant | EAR99 |