Filter Your Search
1 - 10 of 79 results
|
RAC03-05SK
RECOM Power Inc
|
$6.1942 | Yes | Active | e3 | NOT SPECIFIED | NOT SPECIFIED | Tin (Sn) | RECOM POWER GMBH | unknown | EAR99 | 2019-09-06 | RECOM Power | |||||||||||||||||||||||||||||||||||||||||
|
RAC03-12SK
RECOM Power Inc
|
$7.2814 | Yes | Active | e3 | NOT SPECIFIED | NOT SPECIFIED | Tin (Sn) | RECOM POWER GMBH | unknown | EAR99 | 2019-09-06 | RECOM Power | |||||||||||||||||||||||||||||||||||||||||
|
RAC03-3.3SK
RECOM Power Inc
|
$8.3035 | Yes | Active | e3 | NOT SPECIFIED | NOT SPECIFIED | Tin (Sn) | RECOM POWER GMBH | unknown | EAR99 | 2019-09-06 | RECOM Power | |||||||||||||||||||||||||||||||||||||||||
|
RAC03E-05SK/277
RECOM Power Inc
|
$9.1745 | Yes | Active | 100 V | 5 V | 305 V | 85 V | 4.95 V | 5.05 V | 600 mA | 1 | NO | NO | ALSO OPERATES AT 120 TO 430 VDC | AC-DC REGULATED POWER SUPPLY MODULE | 73 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OVER CURRENT; OVER VOLTAGE; THERMAL | 0.04242 Vrms | HYBRID | 3 W | 15 ms | R-PDMA-P5 | UL, CSA, IEC, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 24 mm | 37 mm | 15.6 mm | RECOM POWER GMBH | compliant | RECOM Power | Module-5 | ||||||||
|
RAC03-24SK
RECOM Power Inc
|
$9.5279 | Yes | Active | e3 | NOT SPECIFIED | NOT SPECIFIED | Tin (Sn) | RECOM POWER GMBH | unknown | EAR99 | 2019-09-06 | RECOM Power | |||||||||||||||||||||||||||||||||||||||||
|
RAC03-18SK
RECOM Power Inc
|
$9.5279 | Yes | Active | e3 | NOT SPECIFIED | NOT SPECIFIED | Tin (Sn) | RECOM POWER GMBH | unknown | EAR99 | 2019-09-06 | RECOM Power | |||||||||||||||||||||||||||||||||||||||||
|
RAC03-15SK
RECOM Power Inc
|
$9.5279 | Yes | Active | e3 | NOT SPECIFIED | NOT SPECIFIED | Tin (Sn) | RECOM POWER GMBH | unknown | EAR99 | 2019-09-06 | RECOM Power | |||||||||||||||||||||||||||||||||||||||||
|
RAC03-12SGA
RECOM Power Inc
|
$9.6252 | Yes | Active | 115 V | 12 V | 305 V | 85 V | 11.7 V | 12.3 V | 1 | NO | NO | IT ASLO OPERATE WITH 120VAC TO 430VAC | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 78 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE | 0.088375 Vrms | HYBRID | INDUSTRIAL | 3 W | R-PDMA-P5 | UL, CSA, IEC, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 24 mm | 37 mm | 15.5 mm | RECOM POWER GMBH | compliant | 2017-09-11 | RECOM Power | DMA, | |||||||
|
RAC03-15SGB
RECOM Power Inc
|
$9.8200 | Yes | Active | 115 V | 15 V | 305 V | 85 V | 14.625 V | 15.375 V | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 78 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE | 0.10605 Vrms | HYBRID | INDUSTRIAL | 3 W | R-PDMA-P5 | e3 | UL, CSA, IEC, EN | 85 °C | -40 °C | 255 | 5 | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 24 mm | 37 mm | 15.5 mm | RECOM POWER GMBH | compliant | EAR99 | 2017-12-15 | RECOM Power | DMA, | |||||
|
RAC03-3.3SGB
RECOM Power Inc
|
$9.8200 | Yes | Active | 115 V | 3.3 V | 305 V | 85 V | 3.2175 V | 3.3825 V | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 70 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE | 0.0707 Vrms | HYBRID | INDUSTRIAL | 3 W | R-PDMA-P5 | e3 | UL, CSA, IEC, EN | 85 °C | -40 °C | 255 | 5 | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 24 mm | 37 mm | 15.5 mm | RECOM POWER GMBH | compliant | EAR99 | 2017-12-15 | RECOM Power | DMA, |