Filter Your Search
1 - 2 of 2 results
|
RAC40-12DB-ST
RECOM Power Inc
|
Check for Price | Yes | Obsolete | 115 V | 12 V | 264 V | 90 V | 11.75 V | 12.25 V | 1.666 A | 2 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 82 % | 0.5 % | 1 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | HYBRID | OTHER | 40 W | R-PDFM-X | CE, EAC, EN | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | DUAL | RECOM POWER GMBH | , | compliant | EAR99 | RECOM Power | |||||||
|
RAC40-12DB
RECOM Power Inc
|
Check for Price | Yes | Obsolete | 115 V | 12 V | 264 V | 90 V | 11.75 V | 12.25 V | 1.666 A | 2 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 83 % | 0.5 % | 1 % | 1 | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | HYBRID | OTHER | 40 W | R-PDMA-P7 | CE, EAC, EN | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 64.1 mm | 89 mm | 25.5 mm | RECOM POWER GMBH | PACKAGE-7 | compliant | EAR99 |