Filter Your Search
1 - 10 of 12 results
|
2903367
Phoenix Contact
|
$8.3146 | Yes | End Of Life | 12 V | 190 mW | 750 Ω | 6 A | 250 V | 250 V | 6 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 16 mA | 1500VA@250VAC | 6A@250VAC | 40W@220VDC | 6A@250VDC | Random | 9 ms | DIN EN 50178; DNVGL; EAC; UL | -40 °C | 60 °C | AC/DC | SILVER TIN OXIDE | DIN RAIL | 4 | BULK | 1 FORM A | IP20; RT3 | NO | SNAP ON | 6.2 mm | 68 mm | 84 mm | 84mm x 6.2mm x 68mm | PHOENIX CONTACT GMBH & CO KG | not_compliant | EAR99 | 8536.49.00.50 | Phoenix Contact | ||||||
|
2906224
Phoenix Contact
|
$8.7993 | Yes | Yes | Active | 12 V | 340 mW | 363.64 Ω | 11 A | 250 V | 250 V | 11 A | CHANGE-OVER | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 2750VA@250VAC | 11A@250VAC | 80W@220VDC | 11A@250VDC | Random | 10 ms | DIN EN 50178; EAC; UL | -40 °C | 70 °C | AC/DC | SILVER NICKEL | DIN RAIL | 8 | BULK | 1 FORM C | IP20; RT3 | NO | SNAP ON | 16 mm | 75 mm | 93 mm | 93mm x 16mm x 75mm | PHOENIX CONTACT GMBH & CO KG | not_compliant | EAR99 | 8536.49.00.75 | Phoenix Contact | |||||
|
2908501
Phoenix Contact
|
$12.0391 | Yes | End Of Life | 12 V | 396 mW | 363.64 Ω | 8 A | 250 V | 250 V | 8 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 2000VA@250VAC | 8A@250VAC | 57W@220VDC | 8A@250VDC | Random | 10 ms | DIN EN 50178; DNVGL; EAC; UL | -40 °C | 70 °C | AC/DC | SILVER NICKEL | DIN RAIL | 8 | BULK | 2 FORM C | IP20; RT3 | NO | SNAP ON | 16 mm | 75 mm | 89 mm | 89mm x 16mm x 75mm | PHOENIX CONTACT GMBH & CO KG | not_compliant | EAR99 | 8536.49.00.50 | Phoenix Contact | ||||||
|
2903334
Phoenix Contact
|
$12.5945 | Yes | Active | 24 V | 430 mW | 1.3333 kΩ | 8 A | 250 V | 250 V | 8 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 18 mA | 2000VA@250VAC | 8A@250VAC | 57W@220VDC | 8A@250VDC | Random | 10 ms | DNVGL; EAC; LR; PRS | -40 °C | 70 °C | AC/DC | SILVER NICKEL | DIN RAIL | 8 | BULK | 2 FORM C | IP20; RT3 | NO | SNAP ON | 16 mm | 75 mm | 93 mm | 93mm x 16mm x 75mm | PHOENIX CONTACT GMBH & CO KG | not_compliant | EAR99 | 8536.49.00.50 | Phoenix Contact | ||||||
|
2903331
Phoenix Contact
|
$16.3836 | Yes | Active | 230 V | 1.173 W | 8 A | 250 V | 250 V | 8 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | 6 mA | 2500VA@250VAC | 8A@250VAC | 48W@220VDC | 8A@250VDC | 20 ms | DNVGL; EAC; LR; PRS | -40 °C | 50 °C | AC/DC | SILVER NICKEL | DIN RAIL | 8 | BULK | 2 FORM C | IP20; RT3 | NO | SNAP ON | 16 mm | 75 mm | 93 mm | 93mm x 16mm x 75mm | PHOENIX CONTACT GMBH & CO KG | not_compliant | EAR99 | 8536.49.00.50 | Phoenix Contact | ||||||||
|
2966184
Phoenix Contact
|
$18.2094 | Yes | Active | 24 V | 260 mW | 2.6667 kΩ | 6 A | 250 V | 250 V | 6 A | CHANGE-OVER | MOMENTARY | POWER/SIGNAL RELAY | AC/DC | AC COIL POWER : 221MW | 11 mA | 9 mA | 1500VA@250VAC | 6A@250VAC | 40W@220VDC | 6A@250VDC | 15 ms | CUL; DNVGL; EAC; PRS; RCFRT; UL | -40 °C | 60 °C | AC/DC | SILVER TIN OXIDE | DIN RAIL | 5 | BULK | 1 FORM C | IP20; RT3 | NO | NOT APPLICABLE | SNAP ON | 6.2 mm | 94 mm | 80 mm | 80mm x 6.2mm x 94mm | PHOENIX CONTACT GMBH & CO KG | not_compliant | EAR99 | 8536.49.00.50 | Phoenix Contact | ||||
|
2967073
Phoenix Contact
|
$20.6513 | Yes | Yes | Active | 24 V | 420 mW | 1.3333 kΩ | 6 A | 250 V | 250 V | 6 A | CHANGE-OVER | MOMENTARY | POWER/SIGNAL RELAY | AC/DC | AC COIL POWER : 357MW | 18 mA | 18 mA | 1500VA@250VAC | 6A@250VAC | 60W@220VDC | 6A@250VDC | 10 ms | CUL; DNVGL; EAC; PRS; RCFRT; UL | -40 °C | 60 °C | AC/DC | SILVER NICKEL | DIN RAIL | 8 | BULK | 2 FORM C | IP20; RT3 | NO | NOT APPLICABLE | SNAP ON | 14 mm | 94 mm | 80 mm | 80mm x 14mm x 94mm | PHOENIX CONTACT GMBH & CO KG | not_compliant | EAR99 | 8536.49.00.50 | Phoenix Contact | |||
|
2903306
Phoenix Contact
|
$22.4119 | Yes | Active | 24 V | 1.343 W | 5 A | 250 V | 250 V | 5 A | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | AC | 66 mA | 1250VA@250VAC | 5A@250VAC | 48W@220VDC | 5A@250VDC | 20 ms | CSA; DIN EN 50178; DNVGL; EAC; LR; PRS; UL | -40 °C | 50 °C | AC/DC | SILVER NICKEL | DIN RAIL | 14 | BULK | 4 FORM C | IP20; RT1 | NO | SNAP ON | 31 mm | 75 mm | 96 mm | 96mm x 31mm x 75mm | PHOENIX CONTACT GMBH & CO KG | compliant | EAR99 | 8536.49.00.50 | Phoenix Contact | ||||||||
|
PLC-RSC-24UC/21
Phoenix Contact
|
Check for Price | Yes | Active | 24 V | 260 mW | 2.6667 kΩ | 6 A | 250 V | 250 V | 6 A | CHANGE-OVER | MOMENTARY | POWER/SIGNAL RELAY | AC/DC | AC COIL POWER : 221MW | 11 mA | 9 mA | 1500VA@250VAC | 6A@250VAC | 40W@220VDC | 6A@250VDC | 15 ms | CUL; DNVGL; EAC; PRS; RCFRT; UL | -40 °C | 60 °C | AC/DC | SILVER TIN OXIDE | DIN RAIL | 5 | BULK | 1 FORM C | IP20; RT3 | NO | SNAP ON | 6.2 mm | 94 mm | 80 mm | 80mm x 6.2mm x 94mm | PHOENIX CONTACT GMBH & CO KG | not_compliant | EAR99 | 8536.49.00.50 | ||||||
|
RIF-0-RPT-24DC/21
Phoenix Contact
|
Check for Price | Yes | Active | 24 V | 220 mW | 2.6667 kΩ | 6 A | 250 V | 250 V | 6 A | CHANGE-OVER | MOMENTARY | POWER/SIGNAL RELAY | DC | 9 mA | 1500VA@250VAC | 6A@250VAC | 40W@220VDC | 6A@250VDC | Random | 8 ms | DNVGL; EAC; LR; PRS | -40 °C | 60 °C | AC/DC | SILVER TIN OXIDE | DIN RAIL | 5 | BULK | 1 FORM C | IP20; RT3 | NO | SNAP ON | 6.2 mm | 78 mm | 93 mm | 93mm x 6.2mm x 78mm | PHOENIX CONTACT GMBH & CO KG | not_compliant | EAR99 | 8536.49.00.50 | Phoenix Contact |