Filter Your Search
1 - 10 of 447 results
|
DM4M32SJ-15L
Ramtron International Corporation
|
Check for Price | No | No | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 5 V | 15 ns | 1024 | CACHE DRAM MODULE | COMMON | 4000000 | 4.1943 M | 3-STATE | YES | 36 mA | 7.52 mA | CMOS | COMMERCIAL | R-PSMA-N72 | Not Qualified | 70 °C | 240 | 72 | PLASTIC/EPOXY | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 35.56 mm | RAMTRON INTERNATIONAL CORP | SIMM | SIMM, SSIM72 | 72 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||
|
SM2M72DT-7.5
Ramtron International Corporation
|
Check for Price | Obsolete | 150.9949 Mbit | 72 | 2MX72 | 3.3 V | 4.5 ns | 133 MHz | 2048 | SINGLE BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO REFRESH | COMMON | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | ENHANCED MEMORY SYSTEMS INC | DIMM, DIMM168 | unknown | EAR99 | 8542.32.00.24 | |||||||||||||||||
|
DM2233TME-20
Ramtron International Corporation
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 20 ns | 1024 | EDO DRAM | COMMON | 512000 | 524.288 k | 3-STATE | 1 mA | 180 µA | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP | TSOP44,.36,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | ENHANCED MEMORY SYSTEMS INC | TSOP, TSOP44,.36,32 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||||||
|
SM2404T1-10
Ramtron International Corporation
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 5 ns | 4096 | DUAL BANK PAGE BURST | CACHE DRAM | AUTO/SELF REFRESH; 256 X 16 SRAM | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | YES | MOS | R-PDSO-G50 | Not Qualified | 50 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | ENHANCED MEMORY SYSTEMS INC | TSOP2 | , | 50 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||||||||||
|
DM2213T-12
Ramtron International Corporation
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 30 ns | 1024 | FAST PAGE/STATIC COLUMN | CACHE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 1K X 8 SRAM | COMMON | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | 1 mA | 225 µA | 5.25 V | 4.75 V | MOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP | TSOP44,.36,32 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | ENHANCED MEMORY SYSTEMS INC | TSOP2 | TSOP, TSOP44,.36,32 | 44 | unknown | EAR99 | 8542.32.00.02 | ||||||||||
|
DM2M36SJ7-15
Ramtron International Corporation
|
Check for Price | No | Obsolete | 75.4975 Mbit | 36 | 2MX36 | 3.3 V | 35 ns | 1024 | FAST EDO/STATIC COLUMN | CACHE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 16 | COMMON | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | NO | 18 mA | 1.62 mA | 3.6 V | 3 V | MOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 24.257 mm | ENHANCED MEMORY SYSTEMS INC | SIMM | SIMM, SSIM72 | 72 | unknown | EAR99 | 8542.32.00.02 | ||||||||||
|
DM1M40SJ-15
Ramtron International Corporation
|
Check for Price | Obsolete | 41.943 Mbit | 40 | 1MX40 | 5 V | 15 ns | CACHE DRAM MODULE | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | CMOS | R-XSMA-N72 | Not Qualified | 72 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | SINGLE | RAMTRON INTERNATIONAL CORP | SIMM | , | 72 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||||||||||||||
|
DM512K64DT6-15N
Ramtron International Corporation
|
Check for Price | Obsolete | ENHANCED MEMORY SYSTEMS INC | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DM2212J-12I
Ramtron International Corporation
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 5 V | 12 ns | 2048 | FAST PAGE/STATIC COLUMN | CACHE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 225 µA | CMOS | INDUSTRIAL | R-PDSO-J28 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 2.48 mm | 18.38 mm | 7.62 mm | RAMTRON INTERNATIONAL CORP | SOJ, SOJ28,.34 | unknown | EAR99 | 8542.32.00.02 | |||||||||
|
DM2M32SJ-10
Ramtron International Corporation
|
Check for Price | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 5 V | 10 ns | 1024 | CACHE DRAM MODULE | COMMON | 2000000 | 2.0972 M | 3-STATE | NO | 16 mA | 1.448 mA | CMOS | COMMERCIAL | R-PSMA-N72 | Not Qualified | 70 °C | 72 | PLASTIC/EPOXY | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 24.257 mm | ENHANCED MEMORY SYSTEMS INC | SIMM, SSIM72 | unknown | EAR99 | 8542.32.00.02 |