Filter Your Search
1 - 2 of 2 results
|
RB-0515S/H
RECOM Power Inc
|
$8.3573 | Yes | Yes | Active | 5 V | 15 V | 5.5 V | 4.5 V | 14.25 V | 15.75 V | 66 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-P5 | e3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | SIP5/7,.05 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | SINGLE | 6 mm | 19.6 mm | 10.45 mm | RECOM POWER GMBH | , SIP5/7,.05 | compliant | EAR99 | RECOM Power | ||||
|
RB-0515S/HP
RECOM Power Inc
|
$9.5992 | Yes | Yes | Active | 5 V | 15 V | 5.5 V | 4.5 V | 14.25 V | 15.75 V | 66 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 990 mW | R-XSMA-P5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | SIP5/7,.05 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 10.2 mm | 19.6 mm | 6.25 mm | RECOM POWER GMBH | ROHS COMPLIANT, SIP-7/5 | compliant | EAR99 | RECOM Power | MODULE | 7/5 |