Filter Your Search
1 - 10 of 538 results
|
RB59-2R7JPB
TT Electronics Welwyn Components
|
Check for Price | No | No | Obsolete | 2.7 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 120 ppm/°C | FIXED RESISTOR | WIRE WOUND | V700 | 25 °C | V700 | NO | 100 V | e0 | 200 °C | -55 °C | Vitreous Enamelled | 2 | TUBULAR PACKAGE | AMMO PACK; BULK; TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WIRE | 880 µm | 30 mm | 5.6 mm | 12.7 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | ||
|
RB59-5R1JI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 5.1 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 120 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 100 V | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN SILVER COPPER OVER NICKEL | WIRE | 880 µm | 30 mm | 5.6 mm | 12.7 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||
|
RB59-1R3JPB
TT Electronics Welwyn Components
|
Check for Price | No | No | Obsolete | 1.3 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 120 ppm/°C | FIXED RESISTOR | WIRE WOUND | V700 | 25 °C | V700 | NO | 100 V | e0 | 200 °C | -55 °C | Vitreous Enamelled | 2 | TUBULAR PACKAGE | AMMO PACK; BULK; TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WIRE | 880 µm | 30 mm | 5.6 mm | 12.7 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | ||
|
RB59-3R9JI
TT Electronics Resistors
|
Check for Price | Yes | Active | 3.9 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 120 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 100 V | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN SILVER COPPER OVER NICKEL | WIRE | 880 µm | 30 mm | 5.6 mm | 12.7 mm | TT ELECTRONICS PLC | AXIAL LEADED, LEAD FREE | compliant | ||||||||
|
RB59-R43JPB
TT Electronics Resistors
|
Check for Price | No | Obsolete | 430 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 120 ppm/°C | FIXED RESISTOR | WIRE WOUND | V700 | 25 °C | V700 | NO | 100 V | e0 | 200 °C | -55 °C | Vitreous Enamelled | 2 | TUBULAR PACKAGE | AMMO PACK; BULK; TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WIRE | 880 µm | 30 mm | 5.6 mm | 12.7 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | |||||
|
RB59-8K2JI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 8.2 kΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 120 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 100 V | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN SILVER COPPER OVER NICKEL | WIRE | 880 µm | 30 mm | 5.6 mm | 12.7 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||
|
RB59-0K91JPB
TT Electronics Welwyn Components
|
Check for Price | No | No | Obsolete | 910 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | 120 ppm/°C | FIXED RESISTOR | WIRE WOUND | V700 | 25 °C | NO | 100 V | e0 | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK; BULK; TR | Tin/Lead (Sn/Pb) | WIRE | WELWYN COMPONENTS LTD | , | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
RB59-15R0JI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 15 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | 120 ppm/°C | FIXED RESISTOR | WIRE WOUND | RB | 25 °C | NO | 100 V | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | TIN SILVER COPPER OVER NICKEL | WIRE | WELWYN COMPONENTS LTD | , | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
RB59-15R0JI
TT Electronics Resistors
|
Check for Price | Yes | Active | 15 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | 120 ppm/°C | FIXED RESISTOR | WIRE WOUND | RB | 25 °C | NO | 100 V | 200 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | TIN SILVER COPPER OVER NICKEL | WIRE | TT ELECTRONICS PLC | AXIAL LEADED, LEAD FREE | compliant | |||||||||||||
|
RB59-6K8JPB
TT Electronics Welwyn Components
|
Check for Price | No | No | Obsolete | 6.8 kΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 120 ppm/°C | FIXED RESISTOR | WIRE WOUND | V700 | 25 °C | V700 | NO | 100 V | e0 | 200 °C | -55 °C | Vitreous Enamelled | 2 | TUBULAR PACKAGE | AMMO PACK; BULK; TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WIRE | 880 µm | 30 mm | 5.6 mm | 12.7 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 |