Filter Your Search
1 - 10 of 2,925 results
|
MMB02070C1000FB200
Vishay Intertechnologies
|
$0.0762 | Yes | Active | 100 Ω | 1 % | 1 W | 2309 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 350; STANDARD: CECC40401-803 | 70 °C | YES | 350 V | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, BLISTER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 2.2 mm | 5.8 mm | VISHAY INTERTECHNOLOGY INC | MELF | compliant | Vishay | ||||||||||||
|
SMA-A0207FTDT100R
TE Connectivity
|
$0.1305 | Yes | Active | 100 Ω | 1 % | 1 W | 0207 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | YES | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | TIN OVER NICKEL | WRAPAROUND | 5.9mm x 2.2mm | TE CONNECTIVITY LTD | MELF | compliant | TE Connectivity | |||||||||||||||
|
RNCF2512DKE100R
SEI Stackpole Electronics Inc
|
$0.1396 | Yes | Yes | Active | 100 Ω | 0.5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.3 mm | 3.1 mm | STACKPOLE ELECTRONICS INC | CHIP | compliant | Stackpole Electronics, Inc. | EAR99 | 8533.21.00.30 | |||||||
|
MLFA1FTC100R
SEI Stackpole Electronics Inc
|
$0.1490 | Yes | Active | 100 Ω | 1 % | 1 W | 2309 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 350 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, Embossed Plastic, 7 Inch | MATTE TIN | WRAPAROUND | 2.2 mm | 5.9 mm | STACKPOLE ELECTRONICS INC | MELF | compliant | Stackpole Electronics, Inc. | EAR99 | 8533.21.00.30 | |||||||||
|
MMB02070C1000FB200
Vishay Beyschlag
|
$0.1740 | Yes | Yes | Active | 100 Ω | 1 % | 1 W | 2309 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 350; STANDARD: CECC40401-803 | 70 °C | YES | 350 V | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, BLISTER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 2.2 mm | 5.8 mm | VISHAY INTERTECHNOLOGY INC | MELF, 2309 | compliant | Vishay | EAR99 | ||||||||||
|
RNCF2512BKE100R
SEI Stackpole Electronics Inc
|
$0.2074 | Yes | Yes | Active | 100 Ω | 0.1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.3 mm | 3.1 mm | STACKPOLE ELECTRONICS INC | CHIP | compliant | Stackpole Electronics, Inc. | EAR99 | 8533.21.00.30 | |||||||
|
PRG3216P-1000-D-T5
Susumu Co Ltd
|
$0.2524 | Yes | Yes | Active | 100 Ω | 0.5 % | 1 W | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 70 °C | YES | 150 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | MATTE TIN | WRAPAROUND | 450 µm | 1.6 mm | 3.2 mm | SUSUMU CO LTD | CHIP | compliant | Susumu | EAR99 | 8533.21.00.30 | ||||||||
|
H4P100RDZA
TE Connectivity
|
$0.4437 | Yes | Active | 100 Ω | 0.5 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | NO | 500 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TAPE | WIRE | 600 µm | 30 mm | 3.7 mm | 10 mm | 10mm x 3.7mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | TE Connectivity | ||||||||||||
|
PRG3216P-1000-B-T5
Susumu Co Ltd
|
$0.4675 | Yes | Yes | Active | 100 Ω | 0.1 % | 1 W | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | 70 °C | YES | 150 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | MATTE TIN | WRAPAROUND | 450 µm | 1.6 mm | 3.2 mm | SUSUMU CO LTD | CHIP | compliant | Susumu | EAR99 | 8533.21.00.30 | ||||||||
|
H4P100RFCA
TE Connectivity
|
$0.4829 | Yes | Active | 100 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | NO | 500 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TAPE | WIRE | 600 µm | 30 mm | 3.7 mm | 10 mm | 10mm x 3.7mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | TE Connectivity |