Filter Your Search
1 - 10 of 357 results
|
RC1/4473MTR
Kamaya Inc
|
Check for Price | Yes | Yes | Obsolete | 47 kΩ | 20 % | 250 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | 70 °C | NO | 250 V | e3 | 125 °C | -55 °C | Tubular | 2 | TR, 10 Inch | TIN | WIRE | 600 µm | 30 mm | 2.4 mm | 6.3 mm | KAMAYA ELECTRIC CO LTD | Axial, | compliant | EAR99 | 8533.10.00.60 | |||||||
|
RC1/4435JH
Kamaya Inc
|
Check for Price | Yes | Yes | Obsolete | 4.3 MΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | 70 °C | NO | 250 V | e3 | 125 °C | -55 °C | Tubular | 2 | Bulk | Tin (Sn) | WIRE | 600 µm | 2.4 mm | 6.3 mm | KAMAYA ELECTRIC CO LTD | Axial, | compliant | EAR99 | 8533.10.00.60 | ||||||||
|
RC144ACFLW-GSM
Conexant Systems Inc
|
Check for Price | No | Transferred | CONEXANT SYSTEMS | , | compliant | ||||||||||||||||||||||||||||||||
|
RC144ACLWD/U
Conexant Systems Inc
|
Check for Price | No | Transferred | CONEXANT SYSTEMS | , | compliant | ||||||||||||||||||||||||||||||||
|
RC1/44.3K5%A
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 4.3 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 667 ppm/°C | FIXED RESISTOR | CARBON COMPOSITION | RC | NON-INDUCTIVE | 70 °C | RC1/4(5%) | NO | 250 V | e3 | 125 °C | -55 °C | Molded | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 600 µm | 30 mm | 2.4 mm | 6.3 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.10.00.60 | ||
|
RC1/4475KH
Kamaya Inc
|
Check for Price | Yes | Yes | Obsolete | 4.7 MΩ | 10 % | 250 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | 70 °C | NO | 250 V | e3 | 125 °C | -55 °C | Tubular | 2 | Bulk | TIN | WIRE | 600 µm | 30 mm | 2.4 mm | 6.3 mm | KAMAYA ELECTRIC CO LTD | AXIAL LEADED | compliant | EAR99 | 8533.10.00.60 | |||||||
|
RC1/4473MH
Kamaya Inc
|
Check for Price | Yes | Yes | Obsolete | 47 kΩ | 20 % | 250 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | 70 °C | NO | 250 V | e3 | 125 °C | -55 °C | Tubular | 2 | Bulk | Tin (Sn) | WIRE | 600 µm | 30 mm | 2.4 mm | 6.3 mm | KAMAYA ELECTRIC CO LTD | AXIAL LEADED | compliant | EAR99 | 8533.10.00.60 | |||||||
|
RC1/4434JTD
Kamaya Inc
|
Check for Price | Yes | Yes | Obsolete | 430 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | CARBON COMPOSITION | 70 °C | NO | 250 V | e3 | 125 °C | -55 °C | Tubular | 2 | TR, 10 INCH | Tin (Sn) | WIRE | 600 µm | 2.4 mm | 6.3 mm | KAMAYA ELECTRIC CO LTD | AXIAL LEADED | compliant | EAR99 | 8533.10.00.60 | ||||||||
|
RC1/44.35%A
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 4.3 Ω | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 267 ppm/°C | FIXED RESISTOR | CARBON COMPOSITION | RC | NON-INDUCTIVE | 70 °C | RC1/4(5%) | NO | 250 V | e3 | 125 °C | -55 °C | Molded | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 600 µm | 30 mm | 2.4 mm | 6.3 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.10.00.60 | ||
|
RC144ATL
Conexant Systems Inc
|
Check for Price | No | Transferred | CONEXANT SYSTEMS | , | compliant |