Filter Your Search
1 - 10 of 10 results
|
RC2951M33
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 3.3 V | 380 mV | 100 mA | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 30 V | 1 | 29 V | 1.24 V | R-PDSO-G8 | 150 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||||||
|
RC2951M33
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 380 mV | 100 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 30 V | 0.0165 % | 0.0132 % | 1 | 29 V | 1.24 V | BIPOLAR | 1.2 % | R-PDSO-G8 | e0 | Not Qualified | 150 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP8,.25 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | SOIC | 8 | |||
|
RC2951M-3.3
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 3.3 V | 380 mV | 100 mA | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 30 V | 1 | 29 V | 1.24 V | R-PDSO-G8 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||||||
|
RC2951M
Rochester Electronics LLC
|
Check for Price | Obsolete | 5 V | 380 mV | 100 mA | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 30 V | 1 | 29 V | 1.24 V | R-PDSO-G8 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC-8 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||||||
|
RC2951M-3.3
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 380 mV | 100 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 30 V | 0.0165 % | 0.0132 % | 1 | 3.34 V | 3.26 V | BIPOLAR | 1.4 % | R-PDSO-G8 | e0 | Not Qualified | 150 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | RAYTHEON SEMICONDUCTOR | SOP, SOP8,.25 | unknown | Adjustable,Positive,Single Output,Ldo | ||||||||||
|
RC2951MT_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 380 mV | 100 mA | 1 | YES | FIXED/ADJUSTABLE | 30 V | 0.025 % | 0.02 % | 29 V | 1.24 V | BIPOLAR | 1.2 % | R-PDSO-G8 | Not Qualified | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
RC2951M
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 5 V | 380 mV | 100 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 30 V | 0.025 % | 0.02 % | 1 | 5.06 V | 4.94 V | BIPOLAR | 1.5 % | R-PDSO-G8 | e0 | Not Qualified | 150 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | RAYTHEON SEMICONDUCTOR | SOIC-8 | unknown | Adjustable,Positive,Single Output,Ldo | ||||||||||
|
RC2951MT
Rochester Electronics LLC
|
Check for Price | Obsolete | 5 V | 380 mV | 100 mA | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 30 V | 1 | 29 V | 1.24 V | R-PDSO-G8 | 150 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||||||
|
RC2951M
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 380 mV | 100 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 30 V | 0.025 % | 0.02 % | 1 | 29 V | 1.24 V | BIPOLAR | 1.5 % | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC-8 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | SOIC | 8 | |||
|
RC2951MT
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 380 mV | 100 mA | 1 | YES | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 30 V | 0.025 % | 0.02 % | 1 | 29 V | 1.24 V | BIPOLAR | 1.2 % | R-PDSO-G8 | e0 | Not Qualified | 150 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP8,.25 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | SOIC | 8 |