Filter Your Search
1 - 9 of 9 results
|
RC480
Thomas & Betts
|
$0.4535 | Yes | Active | RING TERMINAL | FEMALE | 10 AWG | THOMAS & BETTS CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||
|
RC4805DE
Raytheon Semiconductor
|
Check for Price | No | Obsolete | RAYTHEON SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | COMPARATOR | 1.8 µA | 1.5 mV | R-XDIP-T8 | e0 | -16.5 V | -5 V | 1 | 8 | 70 °C | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Not Qualified | 22 ns | 40 mA | 5.5 V | 5 V | NO | BIPOLAR | COMMERCIAL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | |||||||||
|
RC4805ET
Raytheon Semiconductor
|
Check for Price | No | Obsolete | RAYTHEON SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | COMPARATOR | 1.2 µA | 800 µV | O-MBCY-W8 | e0 | -16.5 V | -5 V | 1 | 8 | 70 °C | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Not Qualified | 22 ns | 38 mA | 5.5 V | 5 V | BIPOLAR | COMMERCIAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | ||||||||||||
|
RC4805EDE
Raytheon Semiconductor
|
Check for Price | No | Obsolete | RAYTHEON SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | COMPARATOR | 1.2 µA | 800 µV | R-XDIP-T8 | e0 | -16.5 V | -5 V | 1 | 8 | 70 °C | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Not Qualified | 22 ns | 38 mA | 5.5 V | 5 V | NO | BIPOLAR | COMMERCIAL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | |||||||||
|
RC4805T
Raytheon Semiconductor
|
Check for Price | No | Obsolete | RAYTHEON SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | COMPARATOR | 1.8 µA | 1.5 mV | O-MBCY-W8 | e0 | -16.5 V | -5 V | 1 | 8 | 70 °C | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Not Qualified | 22 ns | 40 mA | 5.5 V | 5 V | BIPOLAR | COMMERCIAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | ||||||||||||
|
RC480
ABB Installation Products Inc
|
Check for Price | Yes | Active | RING TERMINAL | FEMALE | 10 AWG | ABB INSTALLATION PRODUCTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||
|
RC480M
Thomas & Betts
|
Check for Price | Unknown | RING TERMINAL | THOMAS & BETTS CORP | compliant | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||
|
RC4805EN
Raytheon Semiconductor
|
Check for Price | No | Obsolete | RAYTHEON SEMICONDUCTOR | PLASTIC, DIP-8 | unknown | COMPARATOR | 1.2 µA | 800 µV | R-PDIP-T8 | e0 | -16.5 V | -5 V | 1 | 8 | 70 °C | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Not Qualified | 22 ns | 38 mA | 5.5 V | 5 V | NO | BIPOLAR | COMMERCIAL | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 2.5 µA | TOTEM POLE | ||||||||
|
RC4805N
Raytheon Semiconductor
|
Check for Price | No | Obsolete | RAYTHEON SEMICONDUCTOR | PLASTIC, DIP-8 | unknown | COMPARATOR | 1.8 µA | 1.5 mV | R-PDIP-T8 | e0 | -16.5 V | -5 V | 1 | 8 | 70 °C | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Not Qualified | 22 ns | 40 mA | 5.5 V | 5 V | NO | BIPOLAR | COMMERCIAL | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.8 µA | TOTEM POLE |