Filter Your Search
1 - 10 of 11 results
|
RC714
Thomas & Betts
|
$1.7500 | Yes | Yes | Active | RING TERMINAL | FEMALE | 10 AWG | THOMAS & BETTS CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||||||||
|
RC714M
ABB Installation Products Inc
|
Check for Price | Active | RING TERMINAL | FEMALE | 10 AWG | ABB INSTALLATION PRODUCTS INC | compliant | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||||||||
|
RC714EH
Raytheon Semiconductor
|
Check for Price | No | Obsolete | RAYTHEON SEMICONDUCTOR | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | YES | 130 µV | O-MBCY-W8 | e0 | YES | -15 V | 1 | 8 | 70 °C | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Not Qualified | 15 V | BIPOLAR | COMMERCIAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | ||||||||||||||||||||||||||
|
RC714EDE
Raytheon Semiconductor
|
Check for Price | No | Obsolete | RAYTHEON SEMICONDUCTOR | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | YES | 130 µV | R-XDIP-T8 | e0 | YES | -15 V | 1 | 8 | 70 °C | CERAMIC | DIP8,.3 | RECTANGULAR | IN-LINE | Not Qualified | 15 V | BIPOLAR | COMMERCIAL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | 4 nA | DIP | 0.1 V/us | 8 mA | 22 V | NO | 2.54 mm | 150000 | ||||||||||||||||||
|
RC7144
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | FAIRCHILD SEMICONDUCTOR CORP | SSOP, SSOP48,.4 | unknown | EAR99 | 8542.39.00.01 | R-PDSO-G48 | e0 | 48 | 70 °C | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Not Qualified | CMOS | COMMERCIAL | TIN LEAD | GULL WING | DUAL | SSOP | YES | 635 µm | SSOP | 48 | 15.875 mm | 150 MHz | 14.318 MHz | 2.794 mm | 3.465 V | 3.135 V | 3.3 V | 7.5 mm | CLOCK GENERATOR, PROCESSOR SPECIFIC | ||||||||||||||||||||
|
RC714
ABB Installation Products Inc
|
Check for Price | Yes | Active | RING TERMINAL | FEMALE | 10 AWG | ABB INSTALLATION PRODUCTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||||||
|
RC714CDE
Raytheon Semiconductor
|
Check for Price | No | Obsolete | RAYTHEON SEMICONDUCTOR | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | YES | 250 µV | R-XDIP-T8 | e0 | YES | -15 V | 1 | 8 | 70 °C | CERAMIC | DIP8,.3 | RECTANGULAR | IN-LINE | Not Qualified | 15 V | BIPOLAR | COMMERCIAL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | 7 nA | DIP | 0.1 V/us | 10 mA | 22 V | NO | 2.54 mm | 100000 | ||||||||||||||||||
|
RC714LH
Raytheon Semiconductor
|
Check for Price | No | Obsolete | RAYTHEON SEMICONDUCTOR | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | YES | 400 µV | O-MBCY-W8 | e0 | YES | -15 V | 1 | 8 | 70 °C | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Not Qualified | 15 V | BIPOLAR | COMMERCIAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | ||||||||||||||||||||||||||
|
RC714M
Thomas & Betts
|
Check for Price | Active | RING TERMINAL | FEMALE | 10 AWG | THOMAS & BETTS CORP | compliant | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||||||||
|
RC714LDE
Raytheon Semiconductor
|
Check for Price | No | Obsolete | RAYTHEON SEMICONDUCTOR | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | YES | 400 µV | R-XDIP-T8 | e0 | YES | -15 V | 1 | 8 | 70 °C | CERAMIC | DIP8,.3 | RECTANGULAR | IN-LINE | Not Qualified | 15 V | BIPOLAR | COMMERCIAL | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | 30 nA | DIP | 12 mA | 22 V | NO | 2.54 mm | 80000 |