Filter Your Search
1 - 10 of 18,785 results
|
RC737
Thomas & Betts
|
$0.7600 | Yes | Active | THOMAS & BETTS CORP | compliant | EAR99 | 8536.90.40.00 | FEMALE | RING TERMINAL | 10 AWG | |||||||||||||||||||||||||||
|
RC733
Thomas & Betts
|
$1.2700 | Yes | Active | THOMAS & BETTS CORP | compliant | EAR99 | 8536.90.40.00 | FEMALE | RING TERMINAL | 10 AWG | ROHS COMPLIANT | ||||||||||||||||||||||||||
|
RC734
Thomas & Betts
|
$1.5100 | Yes | Active | THOMAS & BETTS CORP | compliant | EAR99 | 8536.90.40.00 | FEMALE | RING TERMINAL | 10 AWG | ROHS COMPLIANT | ||||||||||||||||||||||||||
|
RC733M
Thomas & Betts
|
$2.5300 | Yes | Active | THOMAS & BETTS CORP | compliant | EAR99 | 8536.90.40.00 | FEMALE | RING TERMINAL | 10 AWG | |||||||||||||||||||||||||||
|
RC73L2W246JTF
SMEC Inc
|
Check for Price | Yes | Active | 24 MΩ | 5 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | compliant | EAR99 | 8533.21.00.30 | CHIP, LEAD FREE | |||||
|
RC73L2X911JTF
SMEC Inc
|
Check for Price | Yes | Active | 910 Ω | 5 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | compliant | EAR99 | 8533.21.00.30 | CHIP, LEAD FREE | |||||
|
RC73A2X1503FTF
SMEC Inc
|
Check for Price | Yes | Active | 150 kΩ | 1 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | compliant | EAR99 | 8533.21.00.30 | CHIP, LEAD FREE | |||||
|
RC73A2A95R3FTF
SMEC Inc
|
Check for Price | Yes | Active | 95.3 Ω | 1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | compliant | EAR99 | 8533.21.00.30 | CHIP, LEAD FREE | |||||
|
RC73C2W1692FTF
SMEC Inc
|
Check for Price | Yes | Active | 16.9 kΩ | 1 % | 100 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | compliant | EAR99 | 8533.21.00.30 | CHIP, LEAD FREE | |||||
|
RC73L2F120JTF
SMEC Inc
|
Check for Price | Yes | Active | 12 Ω | 5 % | 250 mW | 1210 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 175 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.2 mm | 2.5 mm | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | compliant | EAR99 | 8533.21.00.30 | CHIP, LEAD FREE |