Filter Your Search
1 - 7 of 7 results
|
RCA0603127RFHEA
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 127 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 | |||
|
RCA0603127RDHBA00
Vishay Intertechnologies
|
Check for Price | No | No | Active | 127 Ω | 0.5 % | 100 mW | 0603 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
RCA0603127RFKELAP
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 127 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | e4 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 11.25 INCH | Silver/Palladium (Ag/Pd) | ONE SURFACE | 500 µm | 1.6 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||
|
RCA0603127RFHEC00
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 127 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
RCA060312700.5%50RT5
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 127 Ω | 0.5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | YES | 75 V | e0 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 10 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.55 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | ||||||||
|
RCA0603127RFKEBAP
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 127 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | 70 °C | YES | 75 V | e4 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 11.25 INCH | Silver/Palladium (Ag/Pd) | ONE SURFACE | 500 µm | 1.6 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||
|
RCA0603127RFHEL
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 127 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | SEMI-PRECISION | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |