Filter Your Search
1 - 10 of 11 results
|
RCD-24-0.50/PL/A-R
RECOM Power Inc
|
$11.6150 | Yes | Active | 24 V | 36 V | 4.5 V | 2 V | 35 V | 500 mA | 1 | YES | NO | AVAILABLE IN 12 PCS PER TUBE | DC-DC CURRENT SOURCE MODULE | VOLTAGE-MODE | 96 % | 1 | THERMAL; SHORT CIRCUIT | 0.10605 Vrms | HYBRID | OTHER | 17.5 W | R-XDMA-N6 | EN, UL | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | 2.54 mm | DUAL | 11.4 mm | 31 mm | 7.1 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power | ||||
|
RCD-24-0.50/PL/A
RECOM Power Inc
|
$12.0979 | Yes | Active | 24 V | 36 V | 4.5 V | 2 V | 35 V | 500 mA | 1 | YES | NO | DC-DC CURRENT SOURCE MODULE | VOLTAGE-MODE | 96 % | 1 | THERMAL; SHORT CIRCUIT | 0.10605 Vrms | HYBRID | OTHER | 17.5 W | R-XDMA-N6 | EN, UL | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | 2.54 mm | DUAL | 11.4 mm | 31 mm | 7.1 mm | RECOM POWER GMBH | SMD-6 | compliant | EAR99 | RECOM Power | |||||
|
RCD-24-0.50/PL/B
RECOM Power Inc
|
$12.6591 | Yes | Active | 24 V | 36 V | 4.5 V | 2 V | 35 V | 500 mA | 1 | YES | NO | DC-DC CURRENT SOURCE MODULE | VOLTAGE-MODE | 96 % | 1 | THERMAL; SHORT CIRCUIT | 0.10605 Vrms | HYBRID | OTHER | 17.5 W | R-XDMA-N6 | EN, UL | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | 2.54 mm | DUAL | 11.4 mm | 31 mm | 7.1 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power | |||||
|
RCD-24-0.50
RECOM Power Inc
|
$14.0408 | Yes | Active | 24 V | 36 V | 4.5 V | 2 V | 35 V | 500 mA | 1 | NO | NO | DC-DC CURRENT SOURCE MODULE | VOLTAGE-MODE | 96 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | OTHER | 17.5 W | R-PDMA-P6 | e3 | EN, UL | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 12.55 mm | 22.1 mm | 9 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power | |||
|
RCD-24-0.50/W/VREF
RECOM Power Inc
|
$14.5264 | Yes | Active | 24 V | 36 V | 4.5 V | 2 V | 35 V | 500 mA | 1 | NO | NO | DC-DC CURRENT SOURCE MODULE | VOLTAGE-MODE | 96 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | OTHER | 17.5 W | R-PDMA-W6 | EN, UL | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | WIRE | DUAL | RECOM POWER GMBH | PACKAGE-6 | compliant | EAR99 | RECOM Power | |||||||||
|
RCD-24-0.50/VREF
RECOM Power Inc
|
$14.8177 | Yes | Active | 24 V | 36 V | 4.5 V | 2 V | 35 V | 500 mA | 1 | NO | NO | DC-DC CURRENT SOURCE MODULE | VOLTAGE-MODE | 96 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | OTHER | 17.5 W | R-PDMA-P6 | e3 | EN, UL | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 12.55 mm | 22.1 mm | 9 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power | |||
|
RCD-24-0.50/W/X2
RECOM Power Inc
|
$15.8310 | Yes | Active | 24 V | 36 V | 4.5 V | 2 V | 35 V | 500 mA | 1 | NO | NO | DC-DC CURRENT SOURCE MODULE | VOLTAGE-MODE | 96 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | OTHER | 17.5 W | R-PDMA-W5 | e3 | EN, UL | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | WIRE | DUAL | RECOM POWER GMBH | PACKAGE-6/5 | compliant | EAR99 | RECOM Power | |||||||
|
RCD-24-0.50/W
RECOM Power Inc
|
$15.8515 | Yes | Active | 24 V | 36 V | 4.5 V | 2 V | 35 V | 500 mA | 1 | NO | NO | DC-DC CURRENT SOURCE MODULE | VOLTAGE-MODE | 96 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | OTHER | 17.5 W | R-PDMA-W4 | e3 | EN, UL | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | WIRE | DUAL | RECOM POWER GMBH | PACKAGE-6/4 | compliant | EAR99 | RECOM Power | |||||||
|
RCD-24-0.50/W/X3
RECOM Power Inc
|
$16.9065 | Yes | Active | 24 V | 36 V | 4.5 V | 2 V | 35 V | 500 mA | 1 | NO | NO | DC-DC CURRENT SOURCE MODULE | VOLTAGE-MODE | 96 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | OTHER | 17.5 W | R-PDMA-W6 | EN, UL | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | WIRE | DUAL | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power | |||||||||
|
RCD-24-0.50/W/X1
RECOM Power Inc
|
$18.0772 | Yes | Active | 24 V | 36 V | 4.5 V | 2 V | 35 V | 500 mA | 1 | NO | NO | DC-DC CURRENT SOURCE MODULE | VOLTAGE-MODE | 96 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | OTHER | 17.5 W | R-PDMA-W5 | e3 | EN, UL | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | WIRE | DUAL | RECOM POWER GMBH | PACKAGE-6/5 | compliant | EAR99 | RECOM Power |