Filter Your Search
1 - 10 of 180 results
|
RCH-875NP6R0MB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6 µH | 22.2 mΩ | 20 % | NO | 7.96 MHz | 2.5 A | POWER INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
RCH-875NP-331K
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 1.05 Ω | 10 % | NO | 1 kHz | 300 mA | 1 | NO | Unshielded | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 7.8 mm | 7.5 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||
|
RCH-875NP561KB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 560 µH | 1.72 Ω | 10 % | NO | 1 kHz | 230 mA | POWER INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
RCH-875NP-180K
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 µH | 80 mΩ | 10 % | NO | 2.52 MHz | 1.3 A | 1 | NO | Unshielded | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 7.8 mm | 7.5 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||
|
RCH-875-561KB
Sumida Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 560 µH | 1.72 Ω | 10 % | NO | 1 kHz | 230 mA | POWER INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
RCH-875-5R1MB
Sumida Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 5.1 µH | 21.2 mΩ | 20 % | NO | 7.96 MHz | 2.6 A | POWER INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
RCH-875NP2R8MB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.8 µH | 15.3 mΩ | 20 % | NO | 7.96 MHz | 2.9 A | POWER INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
RCH-875NP-821K
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 820 µH | 2.56 Ω | 10 % | NO | 1 kHz | 190 mA | 1 | NO | Unshielded | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 7.8 mm | 7.5 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||
|
RCH-875NP-2R8M
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.8 µH | 15.3 mΩ | 20 % | NO | 7.96 MHz | 2.9 A | 1 | NO | Unshielded | 2 | Radial | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 7.8 mm | 7.5 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||
|
RCH-875NP822KB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 8.2 mH | 28.7 Ω | 10 % | NO | 1 kHz | 63 mA | POWER INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 |