Filter Your Search
1 - 10 of 132 results
|
RCH-106NP1R8MB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 µH | 8 mΩ | 20 % | NO | 7.96 MHz | 7.4 A | POWER INDUCTOR | 2 | NO | 4 | CYLINDRICAL PACKAGE | RADIAL | WIRE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
RCH-106NP330KB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 110 mΩ | 10 % | NO | 1 kHz | 2 A | POWER INDUCTOR | 2 | NO | 4 | CYLINDRICAL PACKAGE | RADIAL | WIRE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
RCH-106-391KB
Sumida Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 390 µH | 1.3 Ω | 10 % | NO | 1 kHz | 570 mA | POWER INDUCTOR | 2 | NO | 4 | CYLINDRICAL PACKAGE | RADIAL | WIRE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
RCH-106-560KB
Sumida Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 56 µH | 190 mΩ | 10 % | NO | 1 kHz | 1.5 A | POWER INDUCTOR | 2 | NO | 4 | CYLINDRICAL PACKAGE | RADIAL | WIRE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
RCH-106-820KB
Sumida Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 82 µH | 290 mΩ | 10 % | NO | 1 kHz | 1.3 A | POWER INDUCTOR | 2 | NO | 4 | CYLINDRICAL PACKAGE | RADIAL | WIRE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
RCH-106NP-680K
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 220 mΩ | 10 % | NO | 1 kHz | 1.4 A | 1 | NO | Unshielded | 4 | PCB Mount | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 3.5 mm | 10 mm | 6 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||
|
RCH-106NP-681K
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 2.2 Ω | 10 % | NO | 1 kHz | 430 mA | 1 | NO | Unshielded | 4 | PCB Mount | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 3.5 mm | 10 mm | 6 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | |||
|
RCH-106-681KB
Sumida Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 2.2 Ω | 10 % | NO | 1 kHz | 430 mA | POWER INDUCTOR | 2 | NO | 4 | CYLINDRICAL PACKAGE | RADIAL | WIRE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
RCH-106-561KB
Sumida Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 560 µH | 1.9 Ω | 10 % | NO | 1 kHz | 480 mA | POWER INDUCTOR | 2 | NO | 4 | CYLINDRICAL PACKAGE | RADIAL | WIRE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
RCH-106-3R6MB
Sumida Corporation
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 3.6 µH | 13.8 mΩ | 20 % | NO | 7.96 MHz | 5.7 A | POWER INDUCTOR | 2 | NO | 4 | CYLINDRICAL PACKAGE | RADIAL | WIRE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 |