Filter Your Search
1 - 3 of 3 results
|
RCH-875NP222KB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 mH | 6.25 Ω | 10 % | NO | 1 kHz | 130 mA | POWER INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||
|
RCH-875NP-222K
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 mH | 6.25 Ω | 10 % | NO | 1 kHz | 130 mA | 1 | NO | e3 | Unshielded | 2 | Radial | CYLINDRICAL PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 7.8 mm | 7.5 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||
|
RCH875NP-222K
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 mH | 6.25 Ω | 10 % | NO | 1 kHz | 130 mA | 1 | NO | e3 | Unshielded | 2 | Radial | CYLINDRICAL PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 7.8 mm | 7.5 mm | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | Sumida |