Filter Your Search
1 - 10 of 135,455 results
|
CMDA5DY7D1S
Visual Communications Company
|
$0.0582 | Yes | Yes | Active | AMBER | 1 | YES | SURFACE MOUNT | 90.0 mcd | 595 nm | 170 deg | CLEAR DIFFUSED | SUPPORTS INFRARED | SINGLE | SINGLE COLOR LED | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.1 mm | 800 µm | 1.4 mm | VISUAL COMMUNICATIONS COMPANY LLC | compliant | EAR99 | 8541.40.60.50 | Visual Communications Company | ||||||||||||
|
CLM4B-AKW-CWAXB263
Cree, Inc.
|
$0.0603 | Yes | Transferred | AMBER | 70 mA | 1 | YES | SURFACE MOUNT | 1960.0 mcd | 120 deg | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | 100 °C | -40 °C | 4 | TR, 7 INCH | ROUND | 1.8 mm | CREE INC | compliant | 8541.40.20.00 | LCC-4 | |||||||||||||||||
|
LTL-1CHAE
Lite-On Semiconductor Corporation
|
$0.0624 | Yes | Active | AMBER | 20 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 29.0 mcd | 610 nm | 45 deg | TRANSPARENT | IC COMPATIBLE | Amber | SINGLE | SINGLE COLOR LED | 5 V | T-1 | 100 °C | -55 °C | 2 | BULK | ROUND | 2.54 mm | 5.2 mm | 3.1 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | |||||||||
|
IN-S63AT5A
Inolux
|
$0.0672 | Contact Manufacturer | AMBER | 25 mA | 1 | YES | SURFACE MOUNT | 45.0 mcd | 609 nm | 120 deg | CLEAR | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.5 mm | 390 µm | 1.2 mm | INOLUX CORP | unknown | 8541.40.20.00 | Inolux | ||||||||||||||
|
IN-S63BTA
Inolux
|
$0.0672 | Yes | Contact Manufacturer | AMBER | 25 mA | 1 | YES | SURFACE MOUNT | 140.0 mcd | 609 nm | 120 deg | CLEAR | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.4 mm | 550 µm | 1.2 mm | INOLUX CORP | compliant | 8541.40.20.00 | Inolux | |||||||||||||
|
IN-S42ATA
Inolux
|
$0.0785 | Yes | Contact Manufacturer | AMBER | 25 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 145.0 mcd | 610 nm | 130 deg | CLEAR | HIGH RELIABILITY | SINGLE | 1 | SINGLE COLOR LED | 5 V | 80 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | 1 mm | 450 µm | 1 mm | INOLUX CORP | compliant | 8541.41.00.00 | Inolux | ||||||||||
|
LTL-307AE
Lite-On Semiconductor Corporation
|
$0.0789 | Yes | Active | AMBER | 20 mA | 1 | NO | RADIAL MOUNT | 40.0 mcd | 610 nm | 40 deg | TRANSPARENT | SINGLE | SINGLE COLOR LED | T-1 3/4 | 100 °C | -55 °C | 2 | BULK | ROUND | 2.54 mm | 8.6 mm | 5 mm | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.20.00 | Lite-On | |||||||||||||
|
LTL-307A
Lite-On Semiconductor Corporation
|
$0.0789 | Yes | Active | AMBER | 20 mA | 1 | NO | RADIAL MOUNT | 29.0 mcd | 610 nm | 50 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | 100 °C | -55 °C | 2 | BULK | ROUND | 2.54 mm | 8.6 mm | 5 mm | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.20.00 | Lite-On | |||||||||||||
|
HLMP-C208-S0000
Broadcom Limited
|
$0.0890 | Yes | Active | AMBER | 50 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 3000.0 mcd | 594 nm | 8 deg | CLEAR NONDIFFUSED | HIGH RELIABILITY | Amber | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 8.81 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies | PLASTIC PACKAGE-2 | ||||||
|
ASMT-RA45-AP932
Broadcom Limited
|
$0.0980 | Yes | Active | AMBER | 20 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 90.0 mcd | 593 nm | 145 deg | UNTINTED DIFFUSED | AEC-Q102 | Amber | SINGLE | 0.057 cd | SINGLE COLOR LED | 5 V | e4 | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | SILVER | 1.2 mm | 450 µm | 1.1 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies | 1.60 X 0.80 MM, 0.45 MM HEIGHT, ROHS COMPLIANT, ULTRA THIN PACKAGE-2 |