Filter Your Search
1 - 10 of 20 results
|
REF01AZ
Rochester Electronics LLC
|
Check for Price | No | Active | 10 V | 9.97 V | 10.03 V | 15 V | 12 V | 40 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE +/-3% | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 8.5 ppm/°C | MILITARY | R-GDIP-T8 | e0 | COMMERCIAL | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP | CERDIP-8 | 8 | unknown | ||||||||||
|
REF01AZ/883
Analog Devices Inc
|
Check for Price | No | Obsolete | 10 V | 9.97 V | 10.03 V | 15 V | 12 V | 40 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE +/-3% | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 8.5 ppm/°C | MILITARY | 0.3 % | R-GDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | unknown | ||||||||||
|
REF01AZ
Calogic Inc
|
Check for Price | No | Obsolete | 10 V | 15 V | 13 V | 33 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 8.5 ppm/°C | MILITARY | 0.3 % | R-XDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CALOGIC LLC | DIP-8 | unknown | EAR99 | 8542.90.00.00 | ||||||||||||||||
|
REF01AZ/883
Calogic Inc
|
Check for Price | No | Obsolete | 10 V | 9.985 V | 10.015 V | 15 V | 13 V | 33 V | 1 | NO | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 8.5 ppm/°C | MILITARY | 0.3 % | R-XDIP-T8 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | CALOGIC LLC | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
REF-01AZ/883
Analog Devices Inc
|
Check for Price | No | Obsolete | ANALOG DEVICES INC | DIP | CERDIP-8 | 8 | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
REF-01AZ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 10 V | 9.97 V | 10.03 V | 15 V | 12 V | 40 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE +/-3% | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 8.5 ppm/°C | MILITARY | R-GDIP-T8 | COMMERCIAL | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown | ||||||||||
|
REF01AZ/883
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 10 V | 9.97 V | 10.03 V | 15 V | 13 V | 33 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 8.5 ppm/°C | MILITARY | 0.3 % | R-GDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
REF01AZ883B
Analog Devices Inc
|
Check for Price | Obsolete | 10 V | 9.97 V | 10.03 V | 15 V | 12 V | 40 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE +/-3% | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 8.5 ppm/°C | MILITARY | R-GDIP-T8 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP | DIP, | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
REF01AZ/883B
Maxim Integrated Products
|
Check for Price | No | Obsolete | 10 V | 15 V | 13 V | 33 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | MILITARY | R-GDIP-T8 | e0 | Not Qualified | 1 | 125 °C | -55 °C | MIL-STD-883 Class B | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.29 mm | 5.08 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, CERAMIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
REF01AZ
Maxim Integrated Products
|
Check for Price | No | Obsolete | 10 V | 9.97 V | 10.03 V | 15 V | 13 V | 33 V | 1.4 mA | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 8.5 ppm/°C | MILITARY | 0.3 % | R-GDIP-T8 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | HERMETIC SEALED, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 |