Filter Your Search
1 - 8 of 8 results
|
REF01EZ
Analog Devices Inc
|
$12.0257 | No | No | Active | 10 V | 9.97 V | 10.03 V | 15 V | 12 V | 40 V | 1.4 mA | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 8.5 ppm/°C | INDUSTRIAL | 0.3 % | R-GDIP-T8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | Q-8 | unknown | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
REF-01EZ
Rochester Electronics LLC
|
Check for Price | No | No | Active | 10 V | 9.97 V | 10.03 V | 15 V | 12 V | 40 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 8.5 ppm/°C | INDUSTRIAL | R-GDIP-T8 | e0 | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP | CERAMIC, DIP-8 | 8 | unknown | |||||||||||
|
REF01EZ
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 10 V | 9.97 V | 10.03 V | 15 V | 13 V | 33 V | 1.4 mA | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 8.5 ppm/°C | COMMERCIAL | 0.3 % | R-GDIP-T8 | e0 | Not Qualified | 1 | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||
|
REF-01EZ
Analog Devices Inc
|
Check for Price | No | No | Active | 10 V | 9.97 V | 10.03 V | 15 V | 12 V | 40 V | 1.4 mA | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 8.5 ppm/°C | INDUSTRIAL | R-GDIP-T8 | e0 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | ANALOG DEVICES INC | DIP | DIP, | 8 | compliant | ||||||||||
|
REF01EZ
Calogic Inc
|
Check for Price | No | Obsolete | 10 V | 15 V | 13 V | 33 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 8.5 ppm/°C | COMMERCIAL | 0.3 % | R-XDIP-T8 | e0 | Not Qualified | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CALOGIC LLC | DIP, DIP8,.3 | unknown | EAR99 | 8542.90.00.00 | ||||||||||||||||||
|
REF01EZ
Telcom Semiconductor Inc
|
Check for Price | No | Obsolete | 10 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 8.5 ppm/°C | COMMERCIAL | 0.3 % | R-XDIP-T8 | Not Qualified | 70 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TELCOM SEMICONDUCTOR INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
REF01EZ
Precision Monolithics Inc
|
Check for Price | No | Obsolete | 10 V | 9.97 V | 10.03 V | 15 V | 12 V | 40 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 8.5 ppm/°C | COMMERCIAL | 0.3 % | R-GDIP-T8 | e0 | Not Qualified | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PRECISION MONOLITHICS INC | DIP, DIP8,.3 | unknown | ||||||||||||||||||
|
REF01EZ-G106
Maxim Integrated Products
|
Check for Price | No | Obsolete | 10 V | 9.97 V | 10.03 V | 15 V | 13 V | 33 V | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 8.5 ppm/°C | COMMERCIAL | 0.3 % | R-GDIP-T8 | Not Qualified | 1 | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.29 mm | 5.08 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.39.00.01 |