Filter Your Search
1 - 4 of 4 results
|
REF-02CJ8
Linear Technology
|
Check for Price | No | Obsolete | 5 V | 4.95 V | 5.05 V | 15 V | 8 V | 33 V | 1.6 mA | 1 | NO | YES | OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-3 PERCENT RANGE | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 65 ppm/°C | COMMERCIAL | 1 % | R-GDIP-T8 | e0 | Not Qualified | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||
|
REF02CJ8#PBF
Linear Technology
|
Check for Price | Yes | Obsolete | 5 V | 4.95 V | 5.05 V | 15 V | 8 V | 40 V | 1 | NO | YES | OUTPUT VOLTAGE CAN BE ADJUSTED OVER A 3 PERCENT RANGE | THREE TERMINAL VOLTAGE REFERENCE | 1 | 65 ppm/°C | COMMERCIAL | R-CDIP-T8 | e3 | Not Qualified | 70 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
REF02CJ8
Linear Technology
|
Check for Price | No | Obsolete | 5 V | 4.95 V | 5.05 V | 15 V | 8 V | 33 V | 1 | NO | YES | OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-3 PERCENT RANGE | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 65 ppm/°C | COMMERCIAL | 1 % | R-GDIP-T8 | e0 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | unknown | |||||
|
FTREF02CJ8
Force Technologies Ltd
|
Check for Price | Active | 5 V | 4.985 V | 5.015 V | 15 V | 7 V | 40 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | COMMERCIAL | R-GDIP-T8 | Not Qualified | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | FORCE TECHNOLOGIES LTD | DIP | DIP, | 8 | unknown | EAR99 | 8542.39.00.01 |