Filter Your Search
1 - 4 of 4 results
![]() |
REG103UA-3.3/2K5
Texas Instruments
|
$3.2276 | Yes | Yes | Active | 15 V | 3.5 V | 3.3 V | 115 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 3.366 V | 3.234 V | NMOS | 2 % | R-PDSO-G8 | e4 | Not Qualified | 2 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | |||||||||
![]() |
REG103UA-3.3/2K5
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 3.5 V | 3.3 V | 500 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 1 | 3.366 V | 3.234 V | NMOS | R-PDSO-G8 | e4 | 2 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
![]() |
REG103UA-3.3/2K5G4
Texas Instruments
|
Check for Price | Yes | Obsolete | 15 V | 3.5 V | 3.3 V | 115 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 16 V | 0.115 % | 0.115 % | 1 | 3.366 V | 3.234 V | NMOS | 2.8 % | R-PDSO-G8 | e4 | Not Qualified | 2 | 125 °C | -55 °C | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | |||
|
REG103UA-3.3/2K5
Burr-Brown Corp
|
Check for Price | No | Transferred | 15 V | 4.2 V | 3.3 V | 230 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 230 mV | 16 V | 0.115 % | 0.115 % | 1 | 3.3924 V | 3.2076 V | NMOS | 2.8 % | R-PDSO-G8 | e0 | Not Qualified | 85 °C | -40 °C | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | BURR-BROWN CORP | SO-8 | unknown | Fixed,Positive,Single Output,Ldo |