Filter Your Search
1 - 1 of 1 results
|
REG1117A/2K5G4
Texas Instruments
|
Check for Price | Yes | Obsolete | 1.2 V | 1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.55 V | 13.75 V | 1.5 V | 0.32 | 0.4 % | 1 | 1.28 V | 1.225 V | BIPOLAR | R-PDSO-G4 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOT-223 | SOP, SOT-223 | 4 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Texas Instruments |