Filter Your Search
1 - 4 of 4 results
|
REG1117FA-2.5/500
Texas Instruments
|
$2.6197 | Yes | Yes | Active | 15 V | 4.5 V | 2.5 V | 1.2 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.55 V | 15 V | 0.007 % | 0.01 % | 1 | 2.55 V | 2.45 V | BIPOLAR | 1 % | R-PSSO-G3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 9.015 mm | 10.16 mm | 4.83 mm | TEXAS INSTRUMENTS INC | D2PAK | TO-263, SMSIP3H,.55TB | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
REG1117FA-2.5/500
Burr-Brown Corp
|
Check for Price | No | Transferred | 10 V | 4.5 V | 2.5 V | 1.55 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.55 V | 15 V | 0.007 % | 0.01 % | 1 | 2.55 V | 2.45 V | BIPOLAR | 2 % | R-PSSO-G3 | e0 | Not Qualified | 125 °C | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | SMSIP3H,.6TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | SINGLE | BURR-BROWN CORP | PLASTIC, D2PAK-3 | unknown | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
REG1117FA-25/500G3
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 10 V | 4.5 V | 2.5 V | 1.2 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.55 V | 15 V | 0.007 % | 0.01 % | 1 | 2.55 V | 2.45 V | BIPOLAR | 1 % | R-PSSO-G3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.54 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | TEXAS INSTRUMENTS INC | D2PAK | TO-263, SMSIP3H,.55TB | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
REG1117FA-2.5/500
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 10 V | 4.5 V | 2.5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.55 V | 1 | 2.55 V | 2.45 V | BIPOLAR | R-PSSO-G3 | e3 | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 2.54 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | D2PAK | GREEN, PLASTIC, TO-263, D2PAK-3 | 4 | unknown | Fixed,Positive,Single Output,Ldo |