Filter Your Search
1 - 3 of 3 results
|
REG113NA-3.3/3K
Texas Instruments
|
$2.2182 | Yes | Yes | Active | 10 V | 3.7 V | 3.3 V | 250 mV | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 410 mV | 12 V | 0.099 % | 0.099 % | 1 | 3.399 V | 3.201 V | NMOS | 2.3 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
|
REG113NA-3.3/3KG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 10 V | 3.7 V | 3.3 V | 250 mV | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 410 mV | 12 V | 0.099 % | 0.099 % | 1 | 3.399 V | 3.201 V | NMOS | 2.3 % | R-PDSO-G5 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
REG113NA-3.3/3K
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 10 V | 3.7 V | 3.3 V | 400 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 410 mV | 1 | 3.399 V | 3.201 V | NMOS | R-PDSO-G5 | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | unknown | Fixed,Positive,Single Output,Ldo |