Filter Your Search
1 - 1 of 1 results
|
REL110-2005
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Active | 115 V | 15 V | 264 V | 85 V | 14.25 V | 15.75 V | 4 A | 2 | NO | YES | ALSO HAS -15V OUTPUT VOLTAGE | AC-DC POWER FACTOR CORRECTION MODULE | 82 % | 0.5 % | 1 % | 1 | OVER VOLTAGE; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 105 W | 4 s | R-XXMA-X | CB, CE, EN, TUV, UL | 60 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | 33.5 mm | ASTRODYNE TDI CORP | compliant | EAR99 |