Filter Your Search
1 - 3 of 3 results
|
REM3-1205S/A/CTRL
RECOM Power Inc
|
$54.7214 | Yes | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.95 V | 5.05 V | 600 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 84.5 % | 0.2 % | 0.2 % | 1 | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.010605 Vrms | HYBRID | 3 W | 30 ms | R-PDIP-P7 | e3 | ANSI, CAN, EN, IEC | 105 °C | -40 °C | NOT SPECIFIED | IEC/EN/ES 60601-1 | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.9 mm | RECOM POWER GMBH | , | compliant | EAR99 | 2017-07-31 | RECOM Power | ||||
|
REM3-1205S/A
RECOM Power Inc
|
$56.2652 | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.95 V | 5.05 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 3 W | R-PDMA-P5 | e3 | 105 °C | -40 °C | 255 | 5 | 5 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | RECOM POWER GMBH | DIP-24/5 | compliant | EAR99 | RECOM Power | |||||||||||||||
|
REM3-1205S/ACTRL
RECOM Power Inc
|
Check for Price | Yes | Active | 12 V | 5 V | 18 V | 9 V | 4.95 V | 5.05 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 84.5 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.010605 Vrms | HYBRID | INDUSTRIAL | 3 W | R-PDMA-P7 | e3 | IEC, EN, CSA, UL | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.9 mm | RECOM POWER GMBH | , | compliant | EAR99 |